SSF-LXH305ID-TR | |
---|---|
DigiKey Part Number | 67-1374-2-ND - Tape & Reel (TR) 67-1374-1-ND - Cut Tape (CT) 67-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305ID-TR |
Description | LED CBI 3MM RED DIFF SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.06500 | ¥70.65 |
100 | ¥5.22570 | ¥522.57 |
500 | ¥4.80234 | ¥2,401.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.95485 | ¥3,954.85 |
2,000 | ¥3.75707 | ¥7,514.14 |
5,000 | ¥3.67232 | ¥18,361.60 |
10,000 | ¥3.58758 | ¥35,875.80 |