SSF-LXH305YD-TR | |
---|---|
DigiKey Part Number | 67-1376-2-ND - Tape & Reel (TR) 67-1376-1-ND - Cut Tape (CT) 67-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305YD-TR |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥7.72800 | ¥77.28 |
100 | ¥5.71880 | ¥571.88 |
500 | ¥5.25478 | ¥2,627.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.32746 | ¥4,327.46 |
2,000 | ¥4.11111 | ¥8,222.22 |
5,000 | ¥4.01836 | ¥20,091.80 |
10,000 | ¥3.92562 | ¥39,256.20 |