CMD15-21VYC/TR8 | |
---|---|
DigiKey Part Number | L62207TR-ND - Tape & Reel (TR) L62207CT-ND - Cut Tape (CT) L62207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD15-21VYC/TR8 |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD15-21VYC/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 591nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98200 | ¥49.82 |
100 | ¥3.26280 | ¥326.28 |
1,000 | ¥2.57587 | ¥2,575.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40414 | ¥7,212.42 |
6,000 | ¥2.31828 | ¥13,909.68 |
15,000 | ¥2.28394 | ¥34,259.10 |
30,000 | ¥2.23242 | ¥66,972.60 |