5913001007F | |
---|---|
DigiKey Part Number | 350-2346-2-ND - Tape & Reel (TR) 350-2346-1-ND - Cut Tape (CT) 350-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001007F |
Description | LED CBI GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V 30mA Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001007F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 570nm, 628nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 8mcd Green, 6.5mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥18.35400 | ¥183.54 |
100 | ¥15.03440 | ¥1,503.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥15.03420 | ¥6,013.68 |
800 | ¥12.23708 | ¥9,789.66 |
1,200 | ¥11.62528 | ¥13,950.34 |
2,000 | ¥11.14450 | ¥22,289.00 |