XNK1LUG11DSMD | |
---|---|
DigiKey Part Number | 1497-1468-2-ND - Tape & Reel (TR) 1497-1468-1-ND - Cut Tape (CT) 1497-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XNK1LUG11DSMD |
Description | LED CBI 2.9MM GRN DIFF SMD RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 10mA Round with Domed Top 2.90mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥8.79900 | ¥87.99 |
100 | ¥6.51280 | ¥651.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.98452 | ¥2,992.26 |
1,000 | ¥4.92850 | ¥4,928.50 |
2,500 | ¥4.68206 | ¥11,705.15 |
5,000 | ¥4.57646 | ¥22,882.30 |
12,500 | ¥4.47085 | ¥55,885.63 |