SML-LXR44YC-TR | |
---|---|
DigiKey Part Number | 67-1828-2-ND - Tape & Reel (TR) 67-1828-1-ND - Cut Tape (CT) 67-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44YC-TR |
Description | LED YELLOW CLR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.79200 | ¥37.92 |
100 | ¥2.51040 | ¥251.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.51058 | ¥1,255.29 |
1,000 | ¥1.93845 | ¥1,938.45 |
2,500 | ¥1.75159 | ¥4,378.98 |
5,000 | ¥1.63482 | ¥8,174.10 |
12,500 | ¥1.57643 | ¥19,705.38 |
25,000 | ¥1.55308 | ¥38,827.00 |
50,000 | ¥1.48885 | ¥74,442.50 |