SML-LXR44IC-TR | |
---|---|
DigiKey Part Number | 67-1826-2-ND - Tape & Reel (TR) 67-1826-1-ND - Cut Tape (CT) 67-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44IC-TR |
Description | LED RED CLEAR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63960 | ¥263.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.63980 | ¥1,319.90 |
1,000 | ¥2.03817 | ¥2,038.17 |
2,500 | ¥1.84174 | ¥4,604.35 |
5,000 | ¥1.71896 | ¥8,594.80 |
12,500 | ¥1.65757 | ¥20,719.62 |
25,000 | ¥1.63302 | ¥40,825.50 |
50,000 | ¥1.56548 | ¥78,274.00 |