SML-LXR44GC-TR | |
---|---|
DigiKey Part Number | 67-1825-2-ND - Tape & Reel (TR) 67-1825-1-ND - Cut Tape (CT) 67-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44GC-TR |
Description | LED GRN CLEAR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.82600 | ¥38.26 |
100 | ¥2.52910 | ¥252.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.52912 | ¥1,264.56 |
1,000 | ¥1.95264 | ¥1,952.64 |
2,500 | ¥1.76448 | ¥4,411.20 |
5,000 | ¥1.64684 | ¥8,234.20 |
12,500 | ¥1.58802 | ¥19,850.25 |
25,000 | ¥1.56450 | ¥39,112.50 |
50,000 | ¥1.49980 | ¥74,990.00 |