AA4040YS | |
---|---|
DigiKey Part Number | 754-AA4040YSTR-ND - Tape & Reel (TR) 754-AA4040YSCT-ND - Cut Tape (CT) 754-AA4040YSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040YS |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥1.63900 | ¥163.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.63904 | ¥819.52 |
1,000 | ¥1.28275 | ¥1,282.75 |
2,500 | ¥1.17589 | ¥2,939.73 |
5,000 | ¥1.06898 | ¥5,344.90 |
12,500 | ¥0.99772 | ¥12,471.50 |
25,000 | ¥0.96209 | ¥24,052.25 |
50,000 | ¥0.92645 | ¥46,322.50 |