RGEF700 | |
---|---|
DigiKey Part Number | RGEF700HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF700 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 11.9 A | |
Current - Max | 100 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 7.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.098" W (10.70mm x 2.50mm) | |
Height - Seated (Max) | 0.776" (19.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.61600 | ¥28.08 |
10 | ¥5.45100 | ¥54.51 |
50 | ¥4.58280 | ¥229.14 |
100 | ¥3.80520 | ¥380.52 |
250 | ¥3.45896 | ¥864.74 |
500 | ¥2.94026 | ¥1,470.13 |
1,000 | ¥2.59430 | ¥2,594.30 |
5,000 | ¥2.37572 | ¥11,878.60 |