74LCX273FT | |
---|---|
DigiKey Part Number | 264-74LCX273FTTR-ND - Tape & Reel (TR) 264-74LCX273FTCT-ND - Cut Tape (CT) 264-74LCX273FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX273FT |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOPB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX273FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 135 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOPB | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.61840 | ¥65.46 |
100 | ¥1.97990 | ¥197.99 |
250 | ¥1.66520 | ¥416.30 |
500 | ¥1.47140 | ¥735.70 |
1,000 | ¥1.30868 | ¥1,308.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.13311 | ¥2,832.78 |
5,000 | ¥1.02491 | ¥5,124.55 |
7,500 | ¥0.96988 | ¥7,274.10 |
12,500 | ¥0.90815 | ¥11,351.88 |
17,500 | ¥0.87165 | ¥15,253.88 |
25,000 | ¥0.83621 | ¥20,905.25 |
62,500 | ¥0.78636 | ¥49,147.50 |