RGEF700-2 | |
---|---|
DigiKey Part Number | RGEF700-2HFTR-ND - Tape & Reel (TR) RGEF700-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF700-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 11.9 A | |
Current - Max | 100 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 7.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.098" W (10.70mm x 2.50mm) | |
Height - Seated (Max) | 0.776" (19.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.89400 | ¥29.47 |
10 | ¥5.71400 | ¥57.14 |
50 | ¥4.80440 | ¥240.22 |
100 | ¥3.98910 | ¥398.91 |
250 | ¥3.62644 | ¥906.61 |
500 | ¥3.08246 | ¥1,541.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.62911 | ¥3,943.66 |
3,000 | ¥2.49315 | ¥7,479.45 |
7,500 | ¥2.49065 | ¥18,679.88 |