P0700-21 | |
---|---|
DigiKey Part Number | F10611-ND |
Manufacturer | |
Manufacturer Product Number | P0700-21 |
Description | KNOB FLUTED W/SKIRT 0.125" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.125" (3.18mm) Shaft with Dot on Skirt and Line on Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | - | |
Height | - | |
Indicator | Dot on Skirt and Line on Top | |
Material | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
5 | ¥45.05000 | ¥225.25 |
10 | ¥43.84300 | ¥438.43 |
25 | ¥42.62160 | ¥1,065.54 |
50 | ¥40.18500 | ¥2,009.25 |
100 | ¥38.96760 | ¥3,896.76 |
250 | ¥35.31464 | ¥8,828.66 |
500 | ¥34.09688 | ¥17,048.44 |
1,000 | ¥32.87922 | ¥32,879.22 |