P1004-95 | |
---|---|
DigiKey Part Number | F10619-ND |
Manufacturer | |
Manufacturer Product Number | P1004-95 |
Description | POT 100K OHM 1/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
10 | ¥102.22800 | ¥1,022.28 |
25 | ¥97.96600 | ¥2,449.15 |
50 | ¥85.18820 | ¥4,259.41 |
100 | ¥76.66890 | ¥7,666.89 |
250 | ¥66.02064 | ¥16,505.16 |
500 | ¥63.89084 | ¥31,945.42 |
1,000 | ¥59.63142 | ¥59,631.42 |