KRDB124 | |
---|---|
DigiKey Part Number | F10553-ND |
Manufacturer | |
Manufacturer Product Number | KRDB124 |
Description | RELAY TIME DELAY 100MIN 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Min ~ 100 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Min ~ 100 Min | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥855.85000 | ¥855.85 |
10 | ¥810.82300 | ¥8,108.23 |
30 | ¥765.77700 | ¥22,973.31 |
50 | ¥720.73000 | ¥36,036.50 |
100 | ¥675.68540 | ¥67,568.54 |