P1004-16 | |
---|---|
DigiKey Part Number | P1004-16-ND |
Manufacturer | |
Manufacturer Product Number | P1004-16 |
Description | POT 1M OHM 1/4W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 0.25W, 1/4W Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±10% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Wire Leads | |
Actuator Type | Knurled and Slotted | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
10 | ¥98.32100 | ¥983.21 |
25 | ¥96.97440 | ¥2,424.36 |
50 | ¥95.62780 | ¥4,781.39 |
100 | ¥94.28140 | ¥9,428.14 |
250 | ¥86.20000 | ¥21,550.00 |
500 | ¥80.81240 | ¥40,406.20 |
1,000 | ¥75.42495 | ¥75,424.95 |