P1004-15 | |
---|---|
DigiKey Part Number | F10615-ND |
Manufacturer | |
Manufacturer Product Number | P1004-15 |
Description | POT 1.5M OHM 1/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5M Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1.5M | |
Tolerance | ±10% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.23000 | ¥167.23 |
10 | ¥153.84400 | ¥1,538.44 |
25 | ¥127.09120 | ¥3,177.28 |
50 | ¥113.71240 | ¥5,685.62 |
100 | ¥107.02300 | ¥10,702.30 |
250 | ¥100.33400 | ¥25,083.50 |
500 | ¥96.98964 | ¥48,494.82 |