TS14130 | |
---|---|
DigiKey Part Number | F10699-ND |
Manufacturer | |
Manufacturer Product Number | TS14130 |
Description | RELAY TIME DELAY 30SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 30 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 30 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥602.23000 | ¥602.23 |
10 | ¥570.56800 | ¥5,705.68 |
30 | ¥538.86933 | ¥16,166.08 |
50 | ¥507.17060 | ¥25,358.53 |
100 | ¥475.47220 | ¥47,547.22 |