P1004-12 | |
---|---|
DigiKey Part Number | F10613-ND |
Manufacturer | |
Manufacturer Product Number | P1004-12 |
Description | POT 3M OHM 1/4W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3M Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 3M | |
Tolerance | ±10% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.07000 | ¥200.07 |
10 | ¥184.06400 | ¥1,840.64 |
25 | ¥152.05200 | ¥3,801.30 |
50 | ¥136.04640 | ¥6,802.32 |
100 | ¥128.04260 | ¥12,804.26 |
250 | ¥120.04016 | ¥30,010.04 |
500 | ¥116.03886 | ¥58,019.43 |