TS6116P | |
---|---|
DigiKey Part Number | F10704-ND |
Manufacturer | |
Manufacturer Product Number | TS6116P |
Description | RELAY TIME DELAY 6SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 6 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 6 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.72000 | ¥601.72 |
10 | ¥570.04100 | ¥5,700.41 |
30 | ¥538.37067 | ¥16,151.12 |
50 | ¥506.70140 | ¥25,335.07 |
100 | ¥475.03270 | ¥47,503.27 |