CPC2317N | |
---|---|
DigiKey Part Number | CPC2317N-ND |
Manufacturer | |
Manufacturer Product Number | CPC2317N |
Description | SSR RELAY SPST-NO/NC 120MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CPC2317N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
10 | ¥17.68000 | ¥176.80 |
25 | ¥15.71360 | ¥392.84 |
50 | ¥14.92880 | ¥746.44 |
100 | ¥14.14220 | ¥1,414.22 |
250 | ¥12.57088 | ¥3,142.72 |
500 | ¥11.78520 | ¥5,892.60 |
1,000 | ¥10.99951 | ¥10,999.51 |
5,000 | ¥10.60671 | ¥53,033.55 |