LTC3643EUDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3643EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3643EUDD#PBF |
Description | IC REG BUCK BST ADJ 2A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3643EUDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥87.99600 | ¥879.96 |
73 | ¥84.34726 | ¥6,157.35 |
146 | ¥74.31637 | ¥10,850.19 |
292 | ¥70.66897 | ¥20,635.34 |
511 | ¥66.10969 | ¥33,782.05 |
1,022 | ¥60.63854 | ¥61,972.59 |