TCA9509RVHR | |
---|---|
DigiKey Part Number | 296-29057-2-ND - Tape & Reel (TR) 296-29057-1-ND - Cut Tape (CT) 296-29057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9509RVHR |
Description | IC REDRIVER I2C 1CH 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9509RVHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6.5 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-X2QFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13680 | ¥228.42 |
100 | ¥7.50370 | ¥750.37 |
250 | ¥7.01456 | ¥1,753.64 |
500 | ¥6.19898 | ¥3,099.49 |
1,000 | ¥4.89393 | ¥4,893.93 |
2,500 | ¥4.56767 | ¥11,419.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.33928 | ¥21,696.40 |
10,000 | ¥4.17615 | ¥41,761.50 |