LT7101EUHE#PBF | |
---|---|
DigiKey Part Number | 505-LT7101EUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT7101EUHE#PBF |
Description | IC REG BUCK ADJ 1A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT7101EUHE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥82.89400 | ¥828.94 |
61 | ¥79.04295 | ¥4,821.62 |
122 | ¥68.63197 | ¥8,373.10 |
305 | ¥65.54761 | ¥19,992.02 |
549 | ¥59.76393 | ¥32,810.40 |
1,037 | ¥52.05246 | ¥53,978.40 |