8-SOP (0.150", 3.81mm Width) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,415 In Stock 20,000 Factory | 1 : ¥17.97000 Cut Tape (CT) 2,000 : ¥10.47631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 120 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
3,381 In Stock 10,000 Factory | 1 : ¥19.22000 Cut Tape (CT) 2,000 : ¥11.23589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
2,594 In Stock 6,900 Factory | 1 : ¥20.20000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
1,275 In Stock 42,000 Factory | 1 : ¥25.92000 Cut Tape (CT) 2,000 : ¥15.09832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
2,641 In Stock 15,300 Factory | 1 : ¥13.68000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
3,423 In Stock 14,000 Factory | 1 : ¥17.97000 Cut Tape (CT) 2,000 : ¥10.46492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 120 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
303 In Stock 17,250 Factory | 1 : ¥18.86000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 120 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
964 In Stock | 1 : ¥27.17000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
325 In Stock | 1 : ¥17.52000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
3,888 In Stock | 1 : ¥18.50000 Cut Tape (CT) 2,000 : ¥10.78468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
235 In Stock 8,850 Factory | 1 : ¥18.86000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 120 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
497 In Stock 850 Factory | 1 : ¥22.70000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
0 In Stock 8,000 Factory Check Lead Time | 2,000 : ¥12.63376 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥13.86604 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - |