CPC2330N | |
---|---|
DigiKey Part Number | CPC2330N-ND |
Manufacturer | |
Manufacturer Product Number | CPC2330N |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥21.31700 | ¥213.17 |
25 | ¥18.94800 | ¥473.70 |
50 | ¥18.00260 | ¥900.13 |
100 | ¥17.05510 | ¥1,705.51 |
250 | ¥15.15996 | ¥3,789.99 |
500 | ¥14.21238 | ¥7,106.19 |
1,000 | ¥13.26489 | ¥13,264.89 |
5,000 | ¥12.79118 | ¥63,955.90 |