CPC2025NTR | |
---|---|
DigiKey Part Number | 5656-CPC2025NTR-ND - Tape & Reel (TR) 5656-CPC2025NTRCT-ND - Cut Tape (CT) 5656-CPC2025NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC2025NTR |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.50000 | ¥18.50 |
10 | ¥17.33100 | ¥173.31 |
25 | ¥15.40600 | ¥385.15 |
50 | ¥14.63560 | ¥731.78 |
100 | ¥13.86600 | ¥1,386.60 |
250 | ¥12.32524 | ¥3,081.31 |
500 | ¥11.55494 | ¥5,777.47 |
1,000 | ¥10.78473 | ¥10,784.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.78468 | ¥21,569.36 |
4,000 | ¥10.59211 | ¥42,368.44 |
6,000 | ¥10.39953 | ¥62,397.18 |