AQ4337-01ETG | |
---|---|
DigiKey Part Number | 18-AQ4337-01ETGTR-ND - Tape & Reel (TR) 18-AQ4337-01ETGCT-ND - Cut Tape (CT) 18-AQ4337-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4337-01ETG |
Description | 5V 7A 0.25F 15KV SOD882 BI-DIR T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84100 | ¥28.41 |
25 | ¥2.60080 | ¥65.02 |
100 | ¥1.93670 | ¥193.67 |
250 | ¥1.75492 | ¥438.73 |
500 | ¥1.45232 | ¥726.16 |
1,000 | ¥1.08928 | ¥1,089.28 |
2,500 | ¥0.99848 | ¥2,496.20 |
5,000 | ¥0.93797 | ¥4,689.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.87746 | ¥8,774.60 |
30,000 | ¥0.83124 | ¥24,937.20 |