IS42S32200L-7TL | |
---|---|
DigiKey Part Number | 706-1271-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200L-7TL |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.72600 | ¥237.26 |
25 | ¥23.21080 | ¥580.27 |
40 | ¥23.08400 | ¥923.36 |
108 | ¥20.69787 | ¥2,235.37 |
324 | ¥20.62207 | ¥6,681.55 |
540 | ¥19.86865 | ¥10,729.07 |
972 | ¥18.88897 | ¥18,360.08 |