SCCU25B256SRBLE | |
---|---|
DigiKey Part Number | 478-SCCU25B256SRBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCU25B256SRBLE |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.54500 | ¥285.45 |
50 | ¥24.73940 | ¥1,236.97 |
100 | ¥21.56720 | ¥2,156.72 |
500 | ¥17.76126 | ¥8,880.63 |
1,000 | ¥16.49259 | ¥16,492.59 |
2,500 | ¥16.17542 | ¥40,438.55 |
5,000 | ¥15.85826 | ¥79,291.30 |