AQ4337-01ETG

DigiKey Part Number
18-AQ4337-01ETGTR-ND - Tape & Reel (TR)
18-AQ4337-01ETGCT-ND - Cut Tape (CT)
18-AQ4337-01ETGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ4337-01ETG
Description
5V 7A 0.25F 15KV SOD882 BI-DIR T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
8V (Typ)
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.84100¥28.41
25¥2.60080¥65.02
100¥1.93670¥193.67
250¥1.75492¥438.73
500¥1.45232¥726.16
1,000¥1.08928¥1,089.28
2,500¥0.99848¥2,496.20
5,000¥0.93797¥4,689.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.87746¥8,774.60
30,000¥0.83124¥24,937.20
Manufacturers Standard Package