1.5KE39CA | |
---|---|
DigiKey Part Number | 1.5KE39CALFTR-ND - Tape & Reel (TR) 1.5KE39CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA |
Description | TVS D5.4X7.5 33.3V 1500W BIDIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49100 | ¥44.91 |
100 | ¥3.10660 | ¥310.66 |
500 | ¥2.59610 | ¥1,298.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.20939 | ¥2,651.27 |
2,400 | ¥1.96775 | ¥4,722.60 |
6,000 | ¥1.86417 | ¥11,185.02 |
12,000 | ¥1.72609 | ¥20,713.08 |
30,000 | ¥1.69847 | ¥50,954.10 |