![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
1.5KE
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
1.5KE33CA TVS DIODE 28.2VWM 45.7VC DO201 | TVS DIODE 28.2VWM 45.7VC DO201 | 17,508 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE30A TVS DIODE 25.6VWM 41.4VC DO201 | TVS DIODE 25.6VWM 41.4VC DO201 | 14,221 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE39CA TVS D5.4X7.5 33.3V 1500W BIDIR | TVS D5.4X7.5 33.3V 1500W BIDIR | 45,056 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE68CA TVS D5.4X7.5 58.1V 1500W BIDIR | TVS D5.4X7.5 58.1V 1500W BIDIR | 9,515 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE200CA TVS D5.4X7.5 171V 1500W BIDIR | TVS D5.4X7.5 171V 1500W BIDIR | 9,090 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE440CA TVS DIODE 376VWM 602VC DO201 | TVS DIODE 376VWM 602VC DO201 | 12,788 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE16CA TVS D5.4X7.5 13.6V 1500W BIDIR | TVS D5.4X7.5 13.6V 1500W BIDIR | 6,936 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE39A TVS DIODE 33.3VWM 53.9VC DO201 | TVS DIODE 33.3VWM 53.9VC DO201 | 23,966 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE220CA TVS DIODE 185VWM 328VC DO201 | TVS DIODE 185VWM 328VC DO201 | 14,365 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE12A TVS DIODE 10.2VWM 16.7VC DO201 | TVS DIODE 10.2VWM 16.7VC DO201 | 8,349 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE400A TVS D5.4X7.5 342V 1500W UNIDIR | TVS D5.4X7.5 342V 1500W UNIDIR | 25,748 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE6.8A TVS D5.4X7.5 5.8V 1500W UNIDIR | TVS D5.4X7.5 5.8V 1500W UNIDIR | 13,781 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE43A TVS DIODE 36.8VWM 59.3VC DO201 | TVS DIODE 36.8VWM 59.3VC DO201 | 5,642 | Tape & Reel (TR) Cut Tape (CT) | - | |
1.5KE15CA TVS DIODE 12.8VWM 21.2VC DO201 | TVS DIODE 12.8VWM 21.2VC DO201 | 2,931 | Tape & Reel (TR) Cut Tape (CT) | - | |
TP1.5KE36CA TVS DIODE 30.8VWM 49.9VC DO201 | TVS DIODE 30.8VWM 49.9VC DO201 | 3,168 | Tape & Reel (TR) Cut Tape (CT) | - |