1.5KE43A | |
---|---|
DigiKey Part Number | 1.5KE43ALFTR-ND - Tape & Reel (TR) 1.5KE43ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A |
Description | TVS DIODE 36.8VWM 59.3VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥2.65180 | ¥265.18 |
500 | ¥2.07052 | ¥1,035.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.68294 | ¥2,019.53 |
2,400 | ¥1.50445 | ¥3,610.68 |
6,000 | ¥1.42793 | ¥8,567.58 |
12,000 | ¥1.32594 | ¥15,911.28 |
30,000 | ¥1.29534 | ¥38,860.20 |
60,000 | ¥1.25454 | ¥75,272.40 |