0312012.HXP | |
---|---|
DigiKey Part Number | F4789-ND |
Manufacturer | |
Manufacturer Product Number | 0312012.HXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 234.6 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0072 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
5 | ¥6.65000 | ¥33.25 |
10 | ¥6.21200 | ¥62.12 |
50 | ¥5.14140 | ¥257.07 |
100 | ¥4.28500 | ¥428.50 |
300 | ¥4.17777 | ¥1,253.33 |
500 | ¥3.53512 | ¥1,767.56 |
1,000 | ¥3.10661 | ¥3,106.61 |
5,000 | ¥2.94295 | ¥14,714.75 |