03460877H | |
---|---|
DigiKey Part Number | F059-ND |
Manufacturer | |
Manufacturer Product Number | 03460877H |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
5 | ¥43.56000 | ¥217.80 |
10 | ¥42.00500 | ¥420.05 |
50 | ¥32.66840 | ¥1,633.42 |
100 | ¥27.22430 | ¥2,722.43 |
300 | ¥26.44617 | ¥7,933.85 |
500 | ¥22.55696 | ¥11,278.48 |
1,000 | ¥21.39025 | ¥21,390.25 |