01550100Z | |
---|---|
DigiKey Part Number | F062-ND |
Manufacturer | |
Manufacturer Product Number | 01550100Z |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
5 | ¥25.62200 | ¥128.11 |
10 | ¥24.73900 | ¥247.39 |
50 | ¥19.43540 | ¥971.77 |
100 | ¥15.90240 | ¥1,590.24 |
250 | ¥15.46064 | ¥3,865.16 |
500 | ¥13.25204 | ¥6,626.02 |
1,000 | ¥12.36850 | ¥12,368.50 |
5,000 | ¥12.13549 | ¥60,677.45 |