03560001Z | |
---|---|
DigiKey Part Number | F1906-ND |
Manufacturer | |
Manufacturer Product Number | 03560001Z |
Description | FUSE BLOCK CART 250V 15A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Spring Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
5 | ¥39.41200 | ¥197.06 |
10 | ¥38.00000 | ¥380.00 |
50 | ¥29.55540 | ¥1,477.77 |
100 | ¥24.62970 | ¥2,462.97 |
300 | ¥23.92640 | ¥7,177.92 |
500 | ¥20.40768 | ¥10,203.84 |
1,000 | ¥19.35217 | ¥19,352.17 |