2256-F-34

DigiKey Part Number
2024-1007-ND
Manufacturer
Manufacturer Product Number
2256-F-34
Description
LAMINATED SOLENOID 2000 - 240 VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Intermittent
Voltage - Rated
240VAC
Stroke Length
1.000" (25.40mm)
Power (Watts)
23.8 W
DC Resistance (DCR)
73.5Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Size / Dimension
2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm)
Diameter - Shaft
-
Shaft Detail
Clevis
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥480.80720¥120,201.80