B22-502-M-36 | |
---|---|
DigiKey Part Number | 2024-1055-ND |
Manufacturer | |
Manufacturer Product Number | B22-502-M-36 |
Description | OPEN FRAME SOLENOID B22 - 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 240VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B22-502-M-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 240VAC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 163Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.610" L x 1.310" W x 1.470" H (40.89mm x 33.27mm x 37.34mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.42000 | ¥355.42 |
10 | ¥337.67900 | ¥3,376.79 |