DSOL-1341-240 | |
---|---|
DigiKey Part Number | 1144-1312-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1341-240 |
Description | SOLENOID PULL INTERMITTENT 240V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.787" (20.00mm) Stroke 240VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOL-1341-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 240VAC | |
Stroke Length | 0.787" (20.00mm) | |
Power (Watts) | 235 W | |
DC Resistance (DCR) | 246Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Size / Dimension | 1.609" L x 1.312" W x 1.468" H (40.87mm x 33.33mm x 37.29mm) | |
Diameter - Shaft | 0.247" (6.27mm) | |
Shaft Detail | Groove | |
Weight | 0.507 lb (229.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
297 | ¥68.27458 | ¥20,277.55 |