2256-F-34 | |
---|---|
DigiKey Part Number | 2024-1007-ND |
Manufacturer | |
Manufacturer Product Number | 2256-F-34 |
Description | LAMINATED SOLENOID 2000 - 240 VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 240VAC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 23.8 W | |
DC Resistance (DCR) | 73.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Size / Dimension | 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) | |
Diameter - Shaft | - | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥480.80720 | ¥120,201.80 |