3001-M-1 | |
---|---|
DigiKey Part Number | 2024-1011-ND |
Manufacturer | |
Manufacturer Product Number | 3001-M-1 |
Description | LAMINATED SOLENOID 3000 - 240 VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 240VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3001-M-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 240VAC | |
Stroke Length | 1.250" (31.75mm) | |
Power (Watts) | 23.5 W | |
DC Resistance (DCR) | 26Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Size / Dimension | 2.973" L x 2.375" W x 2.937" H (75.51mm x 60.33mm x 74.60mm) | |
Diameter - Shaft | - | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥480.80720 | ¥120,201.80 |