5204-0008-40 | |
---|---|
DigiKey Part Number | 1798-1077-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0008-40 |
Description | CONN EMI GASKET 11 12 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 11, 12 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 11, 12 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.48000 | ¥138.48 |
20 | ¥127.26750 | ¥2,545.35 |
40 | ¥121.99250 | ¥4,879.70 |
100 | ¥107.48600 | ¥10,748.60 |
260 | ¥102.21046 | ¥26,574.72 |
500 | ¥95.61624 | ¥47,808.12 |