5204-0025-40 | |
---|---|
DigiKey Part Number | 1798-1111-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0025-40 |
Description | CONN EMI GASKET 23 24 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 23, 24 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 23, 24 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.27000 | ¥178.27 |
20 | ¥164.45200 | ¥3,289.04 |
40 | ¥157.06000 | ¥6,282.40 |
100 | ¥140.42990 | ¥14,042.99 |
260 | ¥133.96250 | ¥34,830.25 |
500 | ¥127.49512 | ¥63,747.56 |