5204-0005-40 | |
---|---|
DigiKey Part Number | 1798-1071-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0005-40 |
Description | CONN EMI GASKET 9 10 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 9, 10 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II Flange Connector | |
Shell Size - Insert | 9, 10 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.48000 | ¥134.48 |
20 | ¥123.61900 | ¥2,472.38 |
40 | ¥118.49325 | ¥4,739.73 |
100 | ¥104.40210 | ¥10,440.21 |
260 | ¥99.27796 | ¥25,812.27 |
500 | ¥92.87298 | ¥46,436.49 |