5204-0019-40 | |
---|---|
DigiKey Part Number | 1798-1099-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0019-40 |
Description | CONN EMI GASKET 19 20 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 19, 20 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 19, 20 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.28000 | ¥166.28 |
20 | ¥152.78800 | ¥3,055.76 |
40 | ¥146.45475 | ¥5,858.19 |
100 | ¥129.03910 | ¥12,903.91 |
260 | ¥122.70592 | ¥31,903.54 |
500 | ¥114.78920 | ¥57,394.60 |