LIFCL-17-7MG121C | |
---|---|
DigiKey Part Number | 220-LIFCL-17-7MG121C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-7MG121C |
Description | IC FPGA 72 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 442368 | |
Number of I/O | 72 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.60000 | ¥152.60 |
25 | ¥132.61880 | ¥3,315.47 |
100 | ¥127.64580 | ¥12,764.58 |