LIFCL-40-7BG400C | |
---|---|
DigiKey Part Number | 220-LIFCL-40-7BG400C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-7BG400C |
Description | IC FPGA 192 I/O 400CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 192 1548288 39000 400-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LIFCL-40-7BG400C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 192 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.65000 | ¥471.65 |
25 | ¥410.90080 | ¥10,272.52 |
100 | ¥380.52690 | ¥38,052.69 |