LIFCL-17-8UWG72I | |
---|---|
DigiKey Part Number | 220-LIFCL-17-8UWG72ITR-ND - Tape & Reel (TR) 220-LIFCL-17-8UWG72ICT-ND - Cut Tape (CT) 220-LIFCL-17-8UWG72IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-8UWG72I |
Description | IC FPGA 40 I/O 72WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-BGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 442368 | |
Number of I/O | 40 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 72-WLCSP (3.7x4.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥140.90767 | ¥563,630.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.55000 | ¥162.55 |
25 | ¥141.61920 | ¥3,540.48 |
100 | ¥136.07750 | ¥13,607.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.32000 | ¥168.32 |
25 | ¥146.64600 | ¥3,666.15 |
100 | ¥140.90770 | ¥14,090.77 |